PR Electronics 5 Series Programmable Signal Conditioner

RS Stock No.:
7966985
Mfr. Prt No.:
5225A2
Brand:
PR Electronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7966985
Product description PR Electronics 5 Series Programmable Signal Conditioner
Manufacturer / Brand PR Electronics
Manufacturer part number 5225A2
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
RS stock number 7966985
Product description PR Electronics 5 Series Programmable Signal Conditioner
Manufacturer / Brand PR Electronics
Manufacturer part number 5225A2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

PR Electronics DIN Rail Mounting

PR Electronics 5225A Programmable f/I - f/f Converter

5225 is a programmable f/I - ff converter.The f/I function performs frequency to current and voltage conversion, the f/f function can be used for pulse division or multiplication and as a buffer collecting fast pulse trains.
The 5225 transmitter can be configured with a standard PC and the Loop Link communications unit, or delivered fully configured.

Features and Benefits

Pulse conditioning
Frequency generator
Concurrent f/I and f/f function
Galvanic isolation
4 status LED on the front side
Analog current (0-20mA) and voltage output (0-10Vdc/0-1Vdc)
Version with PNP / NPN output, stock-no. 796-6982
Version with relays output, stock-no. 796-6985
Supply voltage, Vdc
Input and supply polarity reversal protection
Programming can be performed with or without a power supply


Specifications

Attribute Value
Brand PR Electronics
Input Signal Type Frequency
Input Range 0 → 20 kHz
Output Range 0 → 20 mA
Mounting Type DIN Rail
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Module Type Programmable Converter
Output Type Current
Signal Conditioner Type Frequency to Current
Series 5
Operating Temperature Range -20 ? +60 °C
Supply Voltage 19.2 → 28.8 V dc
Checking stock...
IDR
5,763,390.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,763,390.83
*price per unit indicative
"PR Electronics 5 Series Programmable Signal Conditioner" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products