STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V

RS Stock No.:
7958603
Mfr. Prt No.:
Z0103MA 5AL2
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7958603
Product description STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
Manufacturer / Brand STMicroelectronics
Manufacturer part number Z0103MA 5AL2
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
RS stock number 7958603
Product description STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
Manufacturer / Brand STMicroelectronics
Manufacturer part number Z0103MA 5AL2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TRIACs, STMicroelectronics

TRIAC, up to 6A, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Rated Average On-State Current 1 A
Mounting Type Through Hole
Package Type TO-92
Maximum Gate Trigger Current 5 mA
Repetitive Peak Reverse Voltage 600 V
Surge Current Rating 8.5 A
Pin Count 3
Maximum Gate Trigger Voltage 1.3 V
Maximum Holding Current 7 mA
Dimensions 4.7 x 3.7 x 4.4 mm
Length 4.7 mm
Width 3.7 mm
Height 4.4 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Peak On-State Voltage 1.6 V
Checking stock...
IDR
58,423.73
IDR
16,992.18
Out of stock
Price Reel (1 Reel of 10)You save IDR 41,431.55 (70.9%)
Reel(s)Per Reel(IDR)Per Unit(IDR)
116,992.181,699.22
*price per unit indicative
"STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda