Taiwan Semiconductor BC549A A1 NPN Transistor, 100 mA, 30 V, 3-Pin TO-92

RS Stock No.:
7969726
Mfr. Prt No.:
BC549A A1
Brand:
Taiwan Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7969726
Product description Taiwan Semiconductor BC549A A1 NPN Transistor, 100 mA, 30 V, 3-Pin TO-92
Manufacturer / Brand Taiwan Semiconductor
Manufacturer part number BC549A A1
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
RS stock number 7969726
Product description Taiwan Semiconductor BC549A A1 NPN Transistor, 100 mA, 30 V, 3-Pin TO-92
Manufacturer / Brand Taiwan Semiconductor
Manufacturer part number BC549A A1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bipolar Transistors, Taiwan Semiconductor

Small Signal NPN Transistors, Taiwan Semiconductor


Specifications

Attribute Value
Brand Taiwan Semiconductor
Transistor Type NPN
Maximum DC Collector Current 100 mA
Maximum Collector Emitter Voltage 30 V
Package Type TO-92
Mounting Type Through Hole
Maximum Power Dissipation 500 mW
Transistor Configuration Single
Maximum Collector Base Voltage 30 V
Maximum Emitter Base Voltage 6 V
Pin Count 3
Number of Elements per Chip 1
Dimensions 5.1 x 4.1 x 4.7 mm
Maximum Operating Temperature +150 °C
Checking stock...
IDR
306,803.25
Out of stock
Price Tape (1 Tape of 250)
Tape(s)Per Tape(IDR)Per Unit(IDR)
1306,803.251,227.21
*price per unit indicative
"Taiwan Semiconductor BC549A A1 NPN Transistor, 100 mA, 30 V, 3-Pin TO-92" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products