Fenner Drives 5m 8mm diameter Blue Round Polyurethane Belt for use with 56mm minimum pulley diameter
- RS Stock No.:
- 7983959
- Mfr. Prt No.:
- EAGLE-BLUE80EC-8MMX5M
- Brand:
- Fenner Drives
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7983959 |
Product description | Fenner Drives 5m 8mm diameter Blue Round Polyurethane Belt for use with 56mm minimum pulley diameter |
Manufacturer / Brand | Fenner Drives |
Manufacturer part number | EAGLE-BLUE80EC-8MMX5M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fenner Eagle Blue Polyurethane Belts
FDA compliant polyurethane round belts. Fenner Eagle Blue belts have been designed for repeated contact with food at temperatures up to 40°C with a PH of greater than 4.5. These belts are manufactured to ensure no contamination, change in taste, smell or composition to foodstuffs during repeated use or contact.
Ideally suited for light duty conveyors where direct contact with food will occur.
Easily welded together using RS Hand Spot Welding Kit 701-0672
APPROVALS : EC Food Safety, FDA, REACH, RoHS
Round Profile
Solid polyurethane construction
Excellent resistance to abrasion
Self tensioning
80 Shore A
FDA compliant
Specifications
Attribute | Value |
Brand | Fenner Drives |
Colour | Blue |
Diameter | 8 mm |
Minimum Pulley Diameter | 56 mm |
Length | 5 m |
Hardness | 80 Type A |
Food Certified | Yes |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | +66 °C |