RS PRO, 24V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole

RS Stock No.:
8004536
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8004536
Product description RS PRO, 24V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole
Manufacturer / Brand RS PRO
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
RS stock number 8004536
Product description RS PRO, 24V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Subminiature Signal Relays (2A)

Subminiature single side stable relays that offer excellent board space saving.

Contact Rating 2 A @ 30 V dc
Contacts: 2 Form C, DPDT
Surge withstand voltage up to 1500 V ac
Low power consumption


Specifications

Attribute Value
Brand RS PRO
Coil Voltage 24 V dc
Coil Power 200 mW
Coil Resistance 70 mΩ
Isolation Coil To Contact 1.6 kV ac
Contact Configuration DPDT
Mounting Type PCB Mount
Switching Current 2 A
Terminal Type Surface Mount
Number of Poles 2
Maximum Switching Voltage AC 250 V ac
Maximum Switching Voltage DC 220 V dc
Height 5.65 mm
Length 10 mm
Maximum Switching Power AC 62.5 VA
Standards Met cULus E133481, RoHS Compliant
Maximum Switching Power DC 60 W
Depth 6.5 mm
Checking stock...
IDR
55,801.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
155,801.48
*price per unit indicative
"RS PRO, 24V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products