ABUS 767 Combination Lock Key Lock Box

RS Stock No.:
8010709
Mfr. Prt No.:
767
Brand:
ABUS
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
RS stock number 8010709
Product description ABUS 767 Combination Lock Key Lock Box
Manufacturer / Brand ABUS
Manufacturer part number 767

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ABUS KeyGarage™ 767

ABUS 767 KeyGarage's smart design is compact while providing a large storage compartment with the ability to hold up to 20 keys or 8 key cards

Solid metal housing
Locking cover made from zinc die-cast
Individually resettable code (up to 10 digits)
Code is set by activating the internal individual buttons of the key panel
Integrated cover to protect from external weather conditions
Can be fixed at the wall in the interior or protected outdoor area


Specifications

Attribute Value
Brand ABUS
Cabinet Type Key Cabinet
Capacity 20
Material Zinc
Cabinet Access Type Combination Lock
Mounting Type Wall Mounted
Colour Black, Silver
Depth 120 mm
Height 45 mm
Width 80 mm
Checking stock...
IDR
795,485.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1795,485.76
*price per unit indicative
"ABUS 767 Combination Lock Key Lock Box" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products