Phoenix Contact MKDSN 1.5/5 5-pin PCB Terminal Strip, 5mm Pitch

RS Stock No.:
8020623
Mfr. Prt No.:
1729047
Brand:
Phoenix Contact

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8020623
Product description Phoenix Contact MKDSN 1.5/5 5-pin PCB Terminal Strip, 5mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1729047
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
RS stock number 8020623
Product description Phoenix Contact MKDSN 1.5/5 5-pin PCB Terminal Strip, 5mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1729047

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks

Phoenix Contact COMBICON MKDSN 5.0mm Low Profile PCB Terminal Blocks

Professional range of Phoenix Contact MKDSN Series 5.0 mm pitch terminal blocks offering various different positions.

Various positions available
5.0 mm pitch
Colour: Green


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 5
Pitch 5 mm
Number of Rows 1
Mounting Type Through Hole
Gender Male
Termination Method Screw
Type PCB Terminal Block
Current Rating 13.5 A
Body Orientation Straight
Colour Green
Voltage Rating 400 V
Series MKDSN 1.5/5
Material Polyamide
Length 8.1 mm
Width 20 mm
Checking stock...
IDR
28,320.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
128,320.30
*price per unit indicative
"Phoenix Contact MKDSN 1.5/5 5-pin PCB Terminal Strip, 5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda