Delphi, Metri-Pack Cable Seal

RS Stock No.:
8010800
Mfr. Prt No.:
15324982
Brand:
Delphi

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8010800
Product description Delphi, Metri-Pack Cable Seal
Manufacturer / Brand Delphi
Manufacturer part number 15324982
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
RS stock number 8010800
Product description Delphi, Metri-Pack Cable Seal
Manufacturer / Brand Delphi
Manufacturer part number 15324982

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Delphi Metri-Pack 280 Series Automotive Connectors

Delphi Metri-Pack 280 Cable Seals for Sealed Female Automotive Connectors

A range of cable seals for use with the Metri-Pack 280 series automotive connectors. These Metri-Pack 280 cable seals are available to fit a variety of cable sizes and are made from colour coded silicone.
Stock number 801-0816 is blue and is for use with a cable diameter of 4.30 to 3.45mm
Stock number 801-0812 is grey and is for use with a cable diameter of 3.49 to 2.81mm
Stock number 801-0800 is green and is for use with a cable diameter of 2.85 to 2.03mm
Stock number 801-0819 is dark red and is for use with a cable diameter of 1.70 to 1.29mm


Specifications

Attribute Value
Brand Delphi
Type Cable Seal
Series Metri-Pack
Checking stock...
IDR
59,787.30
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
159,787.30597.87
*price per unit indicative
"Delphi, Metri-Pack Cable Seal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda