Delphi, Metri-Pack 150.2 Pull-To-Seat Automotive Connector Socket 6 Way, Crimp Termination

RS Stock No.:
8011036
Mfr. Prt No.:
12162210
Brand:
Delphi

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8011036
Product description Delphi, Metri-Pack 150.2 Pull-To-Seat Automotive Connector Socket 6 Way, Crimp Termination
Manufacturer / Brand Delphi
Manufacturer part number 12162210
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
RS stock number 8011036
Product description Delphi, Metri-Pack 150.2 Pull-To-Seat Automotive Connector Socket 6 Way, Crimp Termination
Manufacturer / Brand Delphi
Manufacturer part number 12162210

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Delphi Metri-Pack 150.2 Series Pull-to-Seat Automotive Device Connectors

Delphi Metri-Pack 150.2 Pull-to-Seat Automotive Device Connectors

Metri-Pack 150.2 Pull-to-Seat automotive device connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150.2 Pull-to-Seat automotive device connectors are for use with specific automotive applications.
Stock numbers 801-1017 and 801-1011 are for use with temperature sensors
Stock numbers 801-1020 and 801-1023 are for use with crankshaft sensors
Stock number 801-1027 is for use wth distributor modules
Stock number 801-1036 can be used in various applications
For pull-to-seat crimp terminals see stock numbers 801-1095 and 801-1099


Specifications

Attribute Value
Brand Delphi
Type Automotive Connector
Number of Contacts 6
Gender Female
Number of Rows 1
Current Rating 14 A
Mounting Type Cable Mount
Series Metri-Pack 150.2 Pull-To-Seat
Colour Black
Termination Method Crimp
Height 17.7 mm
Width 30 mm
Depth 27.1 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Housing Material PA
Checking stock...
IDR
87,058.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
187,058.70
*price per unit indicative
"Delphi, Metri-Pack 150.2 Pull-To-Seat Automotive Connector Socket 6 Way, Crimp Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products