Weller RTW 9 3 x 1 mm Straight Chisel Soldering Iron Tip for use with WMRT, WXMT

RS Stock No.:
8014763
Mfr. Prt No.:
T0054466699N
Brand:
Weller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8014763
Product description Weller RTW 9 3 x 1 mm Straight Chisel Soldering Iron Tip for use with WMRT, WXMT
Manufacturer / Brand Weller
Manufacturer part number T0054466699N
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
RS stock number 8014763
Product description Weller RTW 9 3 x 1 mm Straight Chisel Soldering Iron Tip for use with WMRT, WXMT
Manufacturer / Brand Weller
Manufacturer part number T0054466699N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Tips

RTW Series for WXMT/WMRT

Note

Weller recommends the use of Weller-branded solder wire to achieve the best soldering performance and maximise the service life of your Weller soldering products.

These slim tweezer soldering tips from Weller are ideal for soldering and desoldering extremely small SMD components. The integrated active soldering tip provides extremely high performance, short heating time and excellent reaction time.
The heating element and sensors are permanently integrated into the tweezers soldering tip, so when the soldering temperature is reduced the tip reacts quickly to the change. This design ensures power is produced at the point of solder.
RTW tips can be used with Weller WXMP, WMRP, WXMT and WMRT.
Weller soldering iron tips are designed with latest industry developments in mind and are developed and tested at Weller’s Research and Development Centre in Germany.

Weller soldering tips are made up of:

A high quality copper core that effectively transfers heat to the solder point
Copper core galvanised with a ferrous coating to extend service life of soldering tips
The solder tip itself is tin-plated preventing oxidation
This is all contained within a corrosion-resistant nickel coating
Finally, the tip is finished with a special chrome coating which limits the wetting area, helping to improve accuracy


Specifications

Attribute Value
Brand Weller
Tip Shape Straight Chisel
Model Number RTW 9
For Use With WMRT, WXMT
Tip Size 3 x 1 mm
Tip Series RTW
Checking stock...
IDR
1,570,517.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,570,517.97
*price per unit indicative
"Weller RTW 9 3 x 1 mm Straight Chisel Soldering Iron Tip for use with WMRT, WXMT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda