Phoenix Contact Blue UT-4 Clipline Feed Through Terminal Block, 26 → 10 AWG, 4mm², 500 V

RS Stock No.:
8043115
Mfr. Prt No.:
3044500
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8043115
Product description Phoenix Contact Blue UT-4 Clipline Feed Through Terminal Block, 26 → 10 AWG, 4mm², 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3044500
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
RS stock number 8043115
Product description Phoenix Contact Blue UT-4 Clipline Feed Through Terminal Block, 26 → 10 AWG, 4mm², 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3044500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact CLIPLINE UT Range

UT Feed Through Terminal Blocks

Phoenix Contact professional UT rnage of DIN rail terminal blocks offers a compact design with large wiring space which enables the connection of solid and stranded conductors.

As well as saving space, the compact design enables user-friendly wiring in a small amount of space
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section


Specifications

Attribute Value
Brand Phoenix Contact
Series UT-4 Clipline
Wire Size 26 → 10 AWG
Cable CSA 4 mm²
Colour Blue
Current Rating 32 A
Number of Levels Single
Termination Method Screw
Voltage Rating 500 V
Model Number UT 4-TWIN BU
Checking stock...
IDR
30,103.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
130,103.43
*price per unit indicative
"Phoenix Contact Blue UT-4 Clipline Feed Through Terminal Block, 26 → 10 AWG, 4mm², 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda