Phoenix Contact Grey UTTB4-TG Feed Through Terminal Block, 26 → 10 AWG, 4mm², 500 V

RS Stock No.:
8043147
Mfr. Prt No.:
3044720
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8043147
Product description Phoenix Contact Grey UTTB4-TG Feed Through Terminal Block, 26 → 10 AWG, 4mm², 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3044720
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
RS stock number 8043147
Product description Phoenix Contact Grey UTTB4-TG Feed Through Terminal Block, 26 → 10 AWG, 4mm², 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3044720

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Phoenix Contact CLIPLINE UT Range

UTTB (UT COMBI) CLIPLINE Double Level Terminal Blocks with Screw Connection

Potential managed on two levels
Amount of space required is reduced by 50% compared to single-level terminal blocks
Separate potentials can be managed as there are two bridge shafts on each level
Cross connection to any number of terminal blocks with the FBS .. continuous plug-in bridge system
Replacement, e.g., for supply with heavy-duty plug-in connectors in the control cabinet

UTTB screw flange (804-4231) is snapped on the DIN rail directly
Same shape as corresponding terminal blocks
Due to the offset arrangement of the screw sockets, only the basic flange is required between two neighbouring connectors as a time


Specifications

Attribute Value
Brand Phoenix Contact
Series UTTB4-TG
Wire Size 26 → 10 AWG
Cable CSA 4 mm²
Colour Grey
Current Rating 30 A
Number of Levels Double
Termination Method Screw
Voltage Rating 500 V
Maximum Operating Temperature +120 °C
Model Number UTTB 4-TG
Checking stock...
IDR
107,722.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1107,722.03
*price per unit indicative
"Phoenix Contact Grey UTTB4-TG Feed Through Terminal Block, 26 → 10 AWG, 4mm², 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda