Relpol, 24V ac Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole, R15-2013-23-5024-WTL

RS Stock No.:
8052223
Mfr. Prt No.:
R15-2013-23-5024-WTL
Brand:
Relpol

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8052223
Product description Relpol, 24V ac Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole, R15-2013-23-5024-WTL
Manufacturer / Brand Relpol
Manufacturer part number R15-2013-23-5024-WTL
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
RS stock number 8052223
Product description Relpol, 24V ac Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole, R15-2013-23-5024-WTL
Manufacturer / Brand Relpol
Manufacturer part number R15-2013-23-5024-WTL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Relpol Miniature Industrial Relays

R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant


Specifications

Attribute Value
Brand Relpol
Coil Voltage 24 V ac
Coil Power 2.8 W
Coil Resistance 75 Ω
Isolation Coil To Contact 2.5 kV ac
Contact Configuration 3PDT
Number of Poles 3
Mounting Type Plug In
Switching Current 10 A
Terminal Type Plug In
Maximum Switching Voltage AC 440 V
Maximum Switching Voltage DC 24 V
Height 35 mm
Length 35 mm
Series R15
Depth 54.4 mm
Checking stock...
IDR
417,042.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1417,042.64
*price per unit indicative
"Relpol, 24V ac Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole, R15-2013-23-5024-WTL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products