Schneider Electric Modicon M241 PLC CPU – 14 Inputs, 10 Outputs, Transistor, Mini USB Interface
- RS Stock No.:
- 8066761
- Mfr. Prt No.:
- TM241CEC24T
- Brand:
- Schneider Electric

Technical Reference
- Catalogue - Programmable Logic Controller for Performance-Demanding Applications
- Contains SVHC - 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) - CAS No. 110-71-4
- Datasheet TM241CEC24T
- Instruction Sheet - TM241CxxxT/TM241CxxxU Series
- Modicon M241 Logic Controllers Catalogue
- Modicon TM2 - Compatibility List
- Product Environmental Profile
- UN38.3 Lithium Battery Test Summary
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8066761 |
Product description | Schneider Electric Modicon M241 PLC CPU - 14 Inputs, 10 Outputs, Transistor, Mini USB Interface |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | TM241CEC24T |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8066761 |
Product description | Schneider Electric Modicon M241 PLC CPU - 14 Inputs, 10 Outputs, Transistor, Mini USB Interface |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | TM241CEC24T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ID
Product Details
Schneider Electric Modicon M241
The Modicon M241 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
Schneider Electric Logic Controllers - Modicon M241 Range
The Modicon M241 logic controller is for application for controlling of simple motion control machines and offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLC’s web server.
• 5 ports: Ethernet, CANopen, 2 serial lines, USB port for programming
• High processing CPU and cartridge extensions
• Web and FTP server
• Pulse train outputs / high-speed counters
• SD card
• Safety function
• Programming with SoMachineBasic software
• All programming, visualization, and commissioning are handled in just one intuitive tool
Additional modules for this controller are:
• TeSys SoLink motor starter
• Extensive line of analog and digital modules
• Ethernet and Profibus
Specifications
Attribute | Value |
Brand | Schneider Electric |
Manufacturer Series | Modicon M241 |
Number of Inputs | 14 |
Voltage Category | 24 V |
Output Type | Transistor |
Number of Outputs | 10 |
Display Included | Yes |
Communication Port Type | CANopen |
Program Capacity | 128000 Steps |
Programming Interface | Mini USB |
Width | 95 mm |
Number of Communication Ports | 4 |
Programming Language Used | CoDeSys |
Mounting Type | DIN Rail |
Minimum Operating Temperature | -10 °C |
Length | 150 mm |
Depth | 90 mm |
Dimensions | 150 x 95 x 90 mm |
Battery Backup | Yes |
Maximum Operating Temperature | +55 °C |