Binder Cable Mount Connector, 4 Contacts, M12 Connector, Plug

RS Stock No.:
8072876
Mfr. Prt No.:
09-3431-433-04
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8072876
Product description Binder Cable Mount Connector, 4 Contacts, M12 Connector, Plug
Manufacturer / Brand Binder
Manufacturer part number 09-3431-433-04
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
RS stock number 8072876
Product description Binder Cable Mount Connector, 4 Contacts, M12 Connector, Plug
Manufacturer / Brand Binder
Manufacturer part number 09-3431-433-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

M12 A Coded Connectors to Free End Wires, 713/763 Series

Binder 713/763 series, M12 A Coded male and female panel mount connectors with free end wires, IP68 protection once mated. Durable M12 connectors suitable for many applications including automotive.

IP67 rated once mated
Rated at 8A 250V
Over 100 mating cycles
Operating temperature range -40 to +85° C


Specifications

Attribute Value
Brand Binder
Number of Contacts 4
Mounting Type Cable Mount
Connector Size M12
Plug/Socket Plug
Termination Method Pre-Wired
IP Rating IP67
Contact Gender Male
Current Rating 8.0 A
Voltage Rating 250 V
Mating Type Threaded
Body Orientation Straight
Series 713, 763
Housing Material Zinc
Contact Plating Gold
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
225,933.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1225,933.06
*price per unit indicative
"Binder Cable Mount Connector, 4 Contacts, M12 Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda