TOA Grey Hand Grip Megaphone, ER-1215, 15 W

RS Stock No.:
8091161
Mfr. Prt No.:
ER-1215
Brand:
TOA

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8091161
Product description TOA Grey Hand Grip Megaphone, ER-1215, 15 W
Manufacturer / Brand TOA
Manufacturer part number ER-1215
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
RS stock number 8091161
Product description TOA Grey Hand Grip Megaphone, ER-1215, 15 W
Manufacturer / Brand TOA
Manufacturer part number ER-1215

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Handheld Megaphone 15W

Easy to operate handheld megaphone.

Mouthpiece, microphone and handle are antibacterial treated
Long life battery
ABS or ASA high durability resin construction
Lightweight and compact
Enhanced audio quality with a wide frequency range
Neodymium magnets
Polyimide speaker diaphragms
Audible extended range


Specifications

Attribute Value
Brand TOA
Megaphone Type Hand Grip
Rated Power Output 15 W
Alert Sound None
Battery Life For Voice Use 14 h
Power Source R14P (C) <font face="symbol">´</font> 6 (9 V DC)
Colour Grey
Weight 1.1 kg
Depth 346 mm
Height 291 mm
Width 210 mm
Checking stock...
IDR
2,030,460.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,030,460.62
*price per unit indicative
"TOA Grey Hand Grip Megaphone, ER-1215, 15 W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda