Eaton RMQ Titan Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC

RS Stock No.:
8103804
Mfr. Prt No.:
216516 M22-PV/K11
Brand:
Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8103804
Product description Eaton RMQ Titan Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC
Manufacturer / Brand Eaton
Manufacturer part number 216516 M22-PV/K11
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
RS stock number 8103804
Product description Eaton RMQ Titan Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC
Manufacturer / Brand Eaton
Manufacturer part number 216516 M22-PV/K11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton Emergency Stop Push Button - M22 Series

Forming part of Eaton's RMQ Titan range of emergency buttons, the M22 emergency buttons provide a solution for control circuit devices within a multitude of applications, but more specifically machines and panel building. It can sometimes be referred to as controlled stop emergency button, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the push of a button.

Typical Applications

Designed for electrical automation and control environments, emergency stop button switches are commonly found in button stations where users may be sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of emergency stop and safety applications including factory conveyor belts, escalators and control panels.

Features and Benefits

• Ergonomic mushroom head button design provides ease of use
• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button is supplied as a complete unit, enabling easy installation for worldwide applications
• Twist to reset, pull to reset and key reset models available
• M22 range features adaptable functionalities

What is the difference between a push button for emergency stop and a general-purpose push button?

A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.


Specifications

Attribute Value
Brand Eaton
Mounting Type Panel Mount
Series RMQ Titan
Reset Method Pull to Reset
Normal State Configuration NO/NC
Cutout Diameter 22.5 mm
Pole and Throw Configuration DPST
Contact Configuration NO/NC
IP Rating IP66, IP69
Push Button Actuation Pull to Release
Head Style Mushroom
Illuminated No
Range RMQ Titan
Head Diameter 38 mm
Colour Red
Push Button Material Plastic
Checking stock...
IDR
969,917.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1969,917.83
*price per unit indicative
"Eaton RMQ Titan Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products