RS PRO DC Socket Rated At 1A, 16 V, Cable Mount, Nickel Plated

RS Stock No.:
8104605
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
RS stock number 8104605
Product description RS PRO DC Socket Rated At 1A, 16 V, Cable Mount, Nickel Plated
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Gender Female
DC Power Connector Type DC Socket
Mounting Type Cable Mount
Type DC
Body Orientation Straight
Termination Method Screw
Contact Plating Nickel Plated
Current Rating 1 A
Pin Diameter 2.1 mm
Voltage Rating 16 V
Colour Black
No of Poles/ Way 1
Checking stock...
IDR
122,511.52
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1122,511.5224,502.30
*price per unit indicative
"RS PRO DC Socket Rated At 1A, 16 V, Cable Mount, Nickel Plated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda