Texas Instruments LM35DZ/LFT1, Temperature Sensor 0 to 100 °C ±2°C Analogue, 3-Pin TO-92

RS Stock No.:
8115595
Mfr. Prt No.:
LM35DZ/LFT1
Brand:
Texas Instruments

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8115595
Product description Texas Instruments LM35DZ/LFT1, Temperature Sensor 0 to 100 °C ±2°C Analogue, 3-Pin TO-92
Manufacturer / Brand Texas Instruments
Manufacturer part number LM35DZ/LFT1
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
RS stock number 8115595
Product description Texas Instruments LM35DZ/LFT1, Temperature Sensor 0 to 100 °C ±2°C Analogue, 3-Pin TO-92
Manufacturer / Brand Texas Instruments
Manufacturer part number LM35DZ/LFT1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LM35 Analogue Temperature Sensor

The LM35 range of analogue temperature sensors from Texas Instruments give a 10 mV/°C output voltage directly proportional to the device temperature. The LM35 is suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments and printers.

Temperature range: -40 to +110°C (LM35C), 0 to +100°C (LM35D)
Accuracy: ±0.75°C (Typical)
Calibrated directly in Celsius (Centigrade)


Specifications

Attribute Value
Brand Texas Instruments
Sensor Function Temperature
Output Type Voltage
Interface Type Analogue
Accuracy ±2 °C
Mounting Type Through Hole
Pin Count 3
Operating Temperature Range 0 to 100 °C
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +100 °C
Minimum Operating Supply Voltage 4 V
Maximum Operating Supply Voltage 30 V
Package Type TO-92
Length 5.21 mm
Height 5.34 mm
Width 4.19 mm
Sensor Gain 10 mV/°C
Dimensions 5.21 x 4.19 x 5.34 mm
Checking stock...
IDR
221,003.23
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1221,003.2322,100.32
*price per unit indicative
"Texas Instruments LM35DZ/LFT1, Temperature Sensor 0 to 100 °C ±2°C Analogue, 3-Pin TO-92" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products