MAINS OUTLET,C13,10A250VAC,SCREW MOUNTED

RS Stock No.:
8117193
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
RS stock number 8117193
Product description MAINS OUTLET,C13,10A250VAC,SCREW MOUNTED
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IEC appliance plugs

IEC Socket C13, Panel Mount Connectors

From the trusted RS PRO brand, a series of C13 appliance outlet connectors designed for panel mounting. The IEC female connectors feature 4.8 mm solder tab terminals for rapid connection. A basic soldering iron is all that is required, making termination or repair seamless. Once the desired cut-out is made, the connectors are simply pushed into the aperture and retained by either snap-fit tabs or panel screws. Constructed from a durable black UL 94 V-2 thermoplastic material, the RS PRO outlet connectors are extremely robust and hardwearing. Available in single and multiple ways, this series of IEC C13 outlets are ideal for new designs, maintenance and repair.

Note

For associated connector see 776-9113

APPROVALS : UL(C,US), VDE, CE

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

What are IEC C13 Connectors?

An IEC C13 connector is sometimes referred to as a ’cold’ connector. The IEC panel socket is a 3 wire two pole connector, neutral, earth and live. The C13 female connectors have a rated current of 10A and a maximum temperature rating of 70°C. This series of connectors conform to a recognised set of specifications called IEC-60320. The regulations are laid down by the IEC (International Electrotechnical Commission). This ensures they meet common global design standards.

Features and Benefits

• Rated at 250 V ac 10A
• Insulation Resistance at 500 VDC 100 MΩ Min
• Contact Resistance 10 mΩ Max
• 0 to +65°C temperature range
• HV Breakdown Test for 1 Minute: 2KVac
• Black thermoplastic body
• Appliance Class - Class I – Cold Condition
• 4.8 mm solder tabs, simple to terminate
• Easy to mount snap-in or screw mount
• Single and multi-way options, 1 to 7 way
• Mate with C14 cable plugs

Applications

The RS PRO C13 appliance outlets are suitable for a wide range of industrial and commercial applications. The electrical panel mount connectors are designed to mate with IEC C14 cable mount male connectors. Some of the more common applications include

• Desktop computers
• Monitors
• Older Laptop power supplies
• Printers
• Audio and Video equipment
• Test equipment

FAQ

Q – Are the IEC appliance outlets easy to connect?
A – Yes, the RS PRO appliance outlets are easy to connect. We offer both snap-in and screw mount outlets with 4.8 mm solder tabs.
Q – Are there any compatible mating mains type IEC 60320 connectors available?
A – Yes, for typical mating parts see associated rewireable plug 776-9113

Connector Types

776-9138 is a 1x C13 snap fit outlet
811-7193 is a 1x C13 eyelet screw mount
896-2133 is a 2 x C13 snap fit outlet
896-2142 is a 3 x C13 snap fit outlet
811-7197 is a 4 x C13 snap fit outlet
896-2149 is a 6 x C13 snap fit outlet
896-2158 is a 7 x C13 snap fit outlet


Specifications

Attribute Value
Brand RS PRO
IEC Connector Type C13
Mounting Type Panel Mount
Gender Female
Current Rating 10 A, 15 A
Body Orientation Straight
Termination Method Solder/Faston
Switch Type None
Number of Fuses None
Voltage Rating 250 V
Checking stock...
IDR
59,682.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
159,682.41
*price per unit indicative
"MAINS OUTLET,C13,10A250VAC,SCREW MOUNTED" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda