Van Damme Screened Microphone Cable, 3.5mm od, 100m, Orange
- RS Stock No.:
- 8134426
- Mfr. Prt No.:
- 268-017-030
- Brand:
- Van Damme

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8134426 |
Product description | Van Damme Screened Microphone Cable, 3.5mm od, 100m, Orange |
Manufacturer / Brand | Van Damme |
Manufacturer part number | 268-017-030 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8134426 |
Product description | Van Damme Screened Microphone Cable, 3.5mm od, 100m, Orange |
Manufacturer / Brand | Van Damme |
Manufacturer part number | 268-017-030 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Pro Grade Classic XKE 1 pair install cable
Pro Grade Classic XKE ideal for installation and rack wiring. XKE are also useful for "bodge leads", adaptor cables, mulitpin breakouts.
Foil screened twisted pair
Tough and flexible
Easy preparation
Applications:
Microphone and line level analogue balanced audio
Internal rack and patch panel wiring looms
Installations that do not require LSZH jacket materials
Multipin breakouts and adaptor leads
Specifications
Attribute | Value |
Brand | Van Damme |
Audio Cable Type | Microphone Cable |
Number of Pairs | 1 |
Shield Type | FTP |
Length | 100 m |
Screened/Unscreened | Screened |
Outer Diameter | 3.5 mm |
Insulation Material | XLPE |
Outer Sheath Material | PVC |
American Wire Gauge | 24 AWG |
Voltage Rating | 1 kV dc |
Sheath Colour | Orange |
Cable Shape | Twisted Pair |
Number of Strands | 1, 6 |
Size of Strands | 0.2 mm |
Core Strands | 1 x 0.2 mm, 6 x 0.20 mm |
Conductor Material | Bare Copper |
Capacitance Core To Core | 50 pF/m |
Screen Type | Aluminium/PET Foil |
Sheath Material | PVC |