Panasonic DPDT Multi Function Timer Relay, One Shot, Power Flicker, Power ON Delay, Power One Cycle, 100 → 240V
- RS Stock No.:
- 8127897
- Mfr. Prt No.:
- PM4HM-H-AC240V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8127897 |
Product description | Panasonic DPDT Multi Function Timer Relay, One Shot, Power Flicker, Power ON Delay, Power One Cycle, 100 → 240V |
Manufacturer / Brand | Panasonic |
Manufacturer part number | PM4HM-H-AC240V |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Multifunction Timer Delay Relay, PM4HM-H Series
Premium multifunction time delay relay which offers a cost-effective timing solution without compromising on quality. Offers up to 8 Operating Modes with 16 selectable time ranges from 1 second to 500 hours to ensure your application is met
Features of the PM4HM Series
Frontal IP65 rating for protection against liquid splashes and dust ingress
Covers multiple time ranges from 1 second to 500 hours
Easy wiring solution with built-in screw terminals, reducing the requirement for additional tools
Instantaneous output option available
LED status indication for easy recognition
Specifications
Attribute | Value |
Brand | Panasonic |
Supply Voltage | 100 → 240 V ac |
Mode of Operation | One Shot, Power Flicker, Power ON Delay, Power One Cycle |
Mounting Type | Flush Mount |
Time Range | 1 s → 500 h |
Number of Timer Functions | Multi Function |
Number of Contacts | 2 |
Time Increment | Hours, Minutes, Seconds |
Power Supply | External |
Contact Configuration | DPDT |
Current Maximum | 5 A |
Terminal Type | 8-Pin Connector |
Minimum Operating Temperature | -10 °C |
Contact Material | Silver Alloy |
Depth | 48 mm |
Length | 48 mm |
Width | 72.5 mm |
Time Delay | 100 ms |
Switch Configuration | DPDT |
Maximum Operating Temperature | +50 °C |