Igus e-chain, Z14 Black Cable Chain – Flexible Slot, W37 mm x D25mm, L1m, 38 mm Min. Bend Radius, Igumid NB

RS Stock No.:
8142247
Mfr. Prt No.:
Z14.2.038.0
Brand:
Igus

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8142247
Product description Igus e-chain, Z14 Black Cable Chain - Flexible Slot, W37 mm x D25mm, L1m, 38 mm Min. Bend Radius, Igumid NB
Manufacturer / Brand Igus
Manufacturer part number Z14.2.038.0
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
RS stock number 8142247
Product description Igus e-chain, Z14 Black Cable Chain - Flexible Slot, W37 mm x D25mm, L1m, 38 mm Min. Bend Radius, Igumid NB
Manufacturer / Brand Igus
Manufacturer part number Z14.2.038.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 31, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately


Specifications

Attribute Value
Brand Igus
Width 37 mm
Depth 25 mm
Trunking/Chain Type Cable Chain
Colour Black
Material Igumid NB
Length 1 m
Slot Type Flexible
Minimum Bend Radius 38 mm
Fire Behaviour Flame Retardant, Self-extinguishing
Series e-chain, Z14
Checking stock...
IDR
602,278.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1602,278.38
*price per unit indicative
"Igus e-chain, Z14 Black Cable Chain - Flexible Slot, W37 mm x D25mm, L1m, 38 mm Min. Bend Radius, Igumid NB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda