Schneider Electric Pendant Station Enclosure Harmony XACA, Polypropylene, 12 Cutouts, IP65 – Yellow

RS Stock No.:
8152954
Mfr. Prt No.:
XACA12H7
Brand:
Schneider Electric
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
RS stock number 8152954
Product description Schneider Electric Pendant Station Enclosure Harmony XACA, Polypropylene, 12 Cutouts, IP65 - Yellow
Manufacturer / Brand Schneider Electric
Manufacturer part number XACA12H7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Pendant Control Station XAC-A

Pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards

CE marking
UL/CSA certification
IP65
Double insulated polypropylene casing
Screw clamp connection


Specifications

Attribute Value
Brand Schneider Electric
Series Harmony XACA
Cutout Diameter 22 mm
Number of Cutouts 12
Enclosure Colour Yellow
Enclosure Material Polypropylene
For Use With XAC A Operating Heads
IP Rating IP65
Length 680 mm
Width 92 mm
Depth 70 mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -25 °C
Checking stock...
IDR
2,222,619.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,222,619.10
*price per unit indicative
"Schneider Electric Pendant Station Enclosure Harmony XACA, Polypropylene, 12 Cutouts, IP65 - Yellow" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products