3M 10 Way Unscreened Flat Ribbon Cable, 24.59 mm Width, Series 8125

RS Stock No.:
8158270
Mfr. Prt No.:
8125/10-100
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8158270
Product description 3M 10 Way Unscreened Flat Ribbon Cable, 24.59 mm Width, Series 8125
Manufacturer / Brand 3M
Manufacturer part number 8125/10-100
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
RS stock number 8158270
Product description 3M 10 Way Unscreened Flat Ribbon Cable, 24.59 mm Width, Series 8125
Manufacturer / Brand 3M
Manufacturer part number 8125/10-100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

3M 2.54mm PVC Ribbon Cable

From 3M, this PVC ribbon cable is designed for power applications that require higher current carrying capabilities. It is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• Flexible and extended product life due to 22AWG tinned stranded copper wire
• Singular conductor insulation
• Conductors laminated to a PVC backing

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Ribbon Cable Type Flat
Number of Ways 10
Pitch 2.54 mm
Terminated/Unterminated Unterminated
Width 24.59 mm
Cable Shape Ribbon
Sheath Colour Grey
Voltage Rating 300 V
Screened/Unscreened Unscreened
American Wire Gauge 24 AWG
Conductor Strand Type Stranded
Number of Strands 7
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +105 °C
Hi-Flex Yes
Series 8125
Core Strands 7/32
Size of Strands 32 AWG
Capacitance 31.5 pF/m
Characteristic Impedance 136 Ω
Standards Met RoHS Compliant
Checking stock...
IDR
2,824,582.81
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,824,582.8194,152.76
*price per unit indicative
"3M 10 Way Unscreened Flat Ribbon Cable, 24.59 mm Width, Series 8125" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda