Cynergy3 SPST Reed Relay, 12V dc Coil, 1 kΩ, PCB Mount
- RS Stock No.:
- 8172279
- Mfr. Prt No.:
- S2-12P
- Brand:
- Cynergy3
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8172279 |
Product description | Cynergy3 SPST Reed Relay, 12V dc Coil, 1 kΩ, PCB Mount |
Manufacturer / Brand | Cynergy3 |
Manufacturer part number | S2-12P |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8172279 |
Product description | Cynergy3 SPST Reed Relay, 12V dc Coil, 1 kΩ, PCB Mount |
Manufacturer / Brand | Cynergy3 |
Manufacturer part number | S2-12P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 28, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Cynergy3 - S2 relay series
Axial style reed relay
The Cynergy3 S2 series reed relay has been developed for applications where PCB mounting is not possible. To ease assembly into equipment the lead-out wires are very flexible and to suit specific applications these axial style reed relays can be mounted in a variety of methods and orientations. S2 series reed relay is available with a 50 W contact in a pressurised reed switch or a 100 W contact in an evacuated reed switch.
Variable mounting options
50 W and 100 W contact options
Reliable reed switch contacts
Specifications
Attribute | Value |
Brand | Cynergy3 |
Contact Configuration | SPST |
Coil Voltage | 12 V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 0.5 A |
Maximum Switching Current DC | 0.7 A |
Maximum Switching Voltage AC | 300 V |
Maximum Switching Voltage DC | 350 V dc |
Coil Resistance | 1 kΩ |
Length | 22.86 mm |
Depth | 7.62 (Dia.) mm |
Dimensions | 7.62 (Dia.) x 22.86 mm |
Isolation Coil To Contact | 1 kV |
Life | 10000000 (50 W) operations, 1000000000 (Dry) operations |
Maximum Switching Power AC | 70 VA |
Operating Temperature Range | -40 → +85 °C |
Terminal Type | PCB Pin |
Contact Material | Rhodium |
Contact Resistance | 80 mΩ |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Operating Time Including Bounce | 1 ms |
Maximum Switching Power DC | 50 W |