Schneider Electric TeSys K LP1K 3 Pole Contactor – 6 A, 12 V dc Coil, 1NO, 2.2 kW

RS Stock No.:
8185682
Mfr. Prt No.:
LP1K0610JD
Brand:
Schneider Electric
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
RS stock number 8185682
Product description Schneider Electric TeSys K LP1K 3 Pole Contactor - 6 A, 12 V dc Coil, 1NO, 2.2 kW
Manufacturer / Brand Schneider Electric
Manufacturer part number LP1K0610JD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric LP1K TeSys K Miniature Contactors.

TeSys K Silent Miniature Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The LP1K range are DC operated contactors recommended for use in areas sensitive to noise and high interference mains supplies. The TeSys K contactors offer quick simple setup while maintaining compliance with international standards. A special armature structure design allows all devices in the range to have the same physical size and panel footprint for convenience.

Features and Benefits.

  • Built-in auxiliary contacts for added switching capability

  • Screw connections: IP20 finger-safe terminals with both North American and International terminal markings

  • Can be panel mounted with screws or DIN Rail mounted

  • Coil with rectifier incorporated

  • Easily installed accessories

  • Instantaneous auxiliary contact

  • Flexible control circuit to suit a wide range of applications

  • High-fault short circuit current ratings provide the flexibility to select any component

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

Are the TeSys K contactors suitable for applications in AC4 usage?

The LP1K series is suitable up to a maximum of 440 V ac in category AC4.

Is the TeSys K range a double break pole type contactor?

Yes, the TeSys K range uses linear translation movement that provides double breaking of the poles.

Schneider Electric LP1K0610JD Miniature Contactor

The LP1K0910BD is a miniature 3 pole contactor featuring a 12 V dc operating coil, an AC-3 full load current of 6 A and a normally open auxiliary contact.


Specifications

Attribute Value
Brand Schneider Electric
Coil Voltage 12 V dc
Number of Poles 3
Contact Current Rating 6 A
Power Rating 2.2 kW
Range TeSys K
Series LP1K
Normal State Configuration 1NO
Contact Voltage Rating 600 V ac
Number Of Auxiliary Contacts 1
Terminal Type Screw
Minimum Operating Temperature -25 °C
Depth 57 mm
Length 45 mm
Width 58 mm
Maximum Operating Temperature +50 °C
Checking stock...
IDR
494,136.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1494,136.79
*price per unit indicative
"Schneider Electric TeSys K LP1K 3 Pole Contactor - 6 A, 12 V dc Coil, 1NO, 2.2 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products