Omron 2m Slave Connector for use with Digital Fiber Amplifier

RS Stock No.:
8181602
Mfr. Prt No.:
E3X-CN22
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8181602
Product description Omron 2m Slave Connector for use with Digital Fiber Amplifier
Manufacturer / Brand Omron
Manufacturer part number E3X-CN22
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
RS stock number 8181602
Product description Omron 2m Slave Connector for use with Digital Fiber Amplifier
Manufacturer / Brand Omron
Manufacturer part number E3X-CN22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

E3X-DA-N Programmable

PBT housing, PC cover. IP50 (IP66 for E3X-DA44V Connector version)
For use with Omron E32 Fibre Optic Cable
Single NPN or PNP output versions, available with or without an additional 1 to 5Vdc analogue output
The analogue output can be used for alarm state to signify dirt build up. Is scaleable across the set-point and actual value, to give a true state of material left on a drum feed for example
High speed, standard, and long range modes to cover most applications
Has programmable settings, such as off delay timer, peak hold, hysteresis adjustment and alignment aid
Pre-wired versions for single application. Connector versions for multiple amplifier applications to provide wire and connection saving. Up to 16 amplifiers from one power supply. Master (power and output) and Slave (output only) connectors, available separately see stock nos. 378-8618, 378-8624
See stock nos. 340-976 and 340-960 for suitable fibre optic sensing heads
Supply voltage (Vdc): 10 to 24 ±10%
Switching Current (mA): 50
Sensing Distance is typically: 400mm (DC200) 950mm (TC200)
Light On/Dark On selectable
Uses integrated optical link for upload and download of parameter settings from hand held programmer. Optical link allows the locking out of some or all of the settings to provide a tamperproof configuration
Short Circuit and reverse polarity protection
Mutual interference protection for up to 10 amplifiers for close mounting of fibres for profiling or positioning applications
Operating temperature range -25° to +55° for 1 to 3 Amplifiers together, +50°C for 4 to 11, and 45°C for 12 to 16.
Response times shown are for high speed mode, standard mode and long distance mode respectively
Dimensions (mm): 10 x 67.3 x 31.5 WDH (E3X-DA44V is 12 x 81 x 33 WDH, 81 is excluding connection)


Specifications

Attribute Value
Brand Omron
Accessory Type Slave Connector
For Use With Digital Fiber Amplifier
Length 2 m
Cable Length 2 m
Checking stock...
IDR
463,823.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1463,823.58
*price per unit indicative
"Omron 2m Slave Connector for use with Digital Fiber Amplifier" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products