METCASE, 4U 19-Inch Rack Mount Case Combimet Ventilated, 173.6 x 482.6 x 365mm

RS Stock No.:
8194049
Mfr. Prt No.:
M6219469
Brand:
METCASE

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8194049
Product description METCASE, 4U 19-Inch Rack Mount Case Combimet Ventilated, 173.6 x 482.6 x 365mm
Manufacturer / Brand METCASE
Manufacturer part number M6219469
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
RS stock number 8194049
Product description METCASE, 4U 19-Inch Rack Mount Case Combimet Ventilated, 173.6 x 482.6 x 365mm
Manufacturer / Brand METCASE
Manufacturer part number M6219469

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Combimet 19in. Rack Case

The Combimet is a universal 19in. rack case with anodised aluminium front panels and two ergonomic front panel handles. The aluminium case body consists of two side panels with removable top, base and rear panels. The base panel of this 19in. rack case has mounting holes for a PCB or a chassis plate. All parts of the enclosure are fitted with M4 earth studs for electrical continuity.

Modern design incorporating ergonomic front panel handles
Robust aluminium case body with removable top, base and rear panels
Ventilated top and base
Anodised aluminium 19in. front panels
Black RAL 9005
Mounting holes in base for PCBs & chassis
M4 earth studs on all components for electrical continuity
Enclosure supplied fully assembled


Specifications

Attribute Value
Brand METCASE
Rack Units 4 U
External Dimensions 173.6 x 482.6 x 365 mm
External Height 173.6 mm
External Width 482.6 mm
External Depth 365 mm
Colour Black
Ventilated Yes
External Case Material Aluminium
Front Panel Material Aluminium
Series Combimet
Checking stock...
IDR
4,467,789.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,467,789.55
*price per unit indicative
"METCASE, 4U 19-Inch Rack Mount Case Combimet Ventilated, 173.6 x 482.6 x 365mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda