Greenlee , 7 Piece Punch & Die Kit With Various Contents, 16.2mm

RS Stock No.:
8199038
Mfr. Prt No.:
52055440SET
Brand:
Greenlee
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
RS stock number 8199038
Product description Greenlee , 7 Piece Punch & Die Kit With Various Contents, 16.2mm
Manufacturer / Brand Greenlee
Manufacturer part number 52055440SET

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Greenlee
Number of Pieces 7
Set Contents Punch & Die ISO 16 (16.2 mm), Punch & Die ISO 20 (20.4 mm), Punch & Die ISO 25 (25.4 mm), Punch & Die ISO 32 (32.5 mm), Punch & Die ISO 40 (40.5 mm), Punch & Die ISO 50 (50.8 mm), Punch & Die ISO 68 (64.0 mm)
Hole Size 16.2 mm, 20.4 mm, 25.4 mm, 32.5 mm, 40.5 mm, 50.8 mm, 64.0 mm
Checking stock...
IDR
14,449,646.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,449,646.40
*price per unit indicative
"Greenlee , 7 Piece Punch & Die Kit With Various Contents, 16.2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda