Greenlee , 1 Piece Draw Stud With Lock and Draw Stud 9.5 mm, 9.5mm

RS Stock No.:
8199066
Mfr. Prt No.:
52055439
Brand:
Greenlee
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
RS stock number 8199066
Product description Greenlee , 1 Piece Draw Stud With Lock and Draw Stud 9.5 mm, 9.5mm
Manufacturer / Brand Greenlee
Manufacturer part number 52055439

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Greenlee Speed Punch

Greenlee Speed Punch Lock & Draw Stud

The Speed Punch system enables you to save money and time while working easier. With a new no thread design cross threading is eliminated while the extremely tough and durable Speed Lock speeds up the job while prolonging the life of the tool.
Use in combination with the hydraulic punching tool LS50-L Flex for world class speed and performance.

Note

Punch & Die not included

Set range from ISO 16 to 63
Simple to use
Includes draw stud and Speed Lock
No thread makes it the fastest system on the market
Standard draw stud end to work with existing hydraulics
Suitable for mild steel (St37), plastic and aluminium to 3.5 mm
Up to 3x faster
Capable of 40,000 lbs of punching force
9.5 mm Draw Stud works with ISO 16, 20, 25 & PG 16
19 mm Draw Stud works with ISO 32, 40, 50, 63


Specifications

Attribute Value
Brand Greenlee
Number of Pieces 1
Set Contents Lock and Draw Stud 9.5 mm
Hole Size 9.5 mm
Series Speed Punch
Checking stock...
IDR
1,170,782.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,170,782.18
*price per unit indicative
"Greenlee , 1 Piece Draw Stud With Lock and Draw Stud 9.5 mm, 9.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda