RS PRO 2 Position Key Key Switch – (NO/NC) 18mm Cutout Diameter
- RS Stock No.:
- 8200488
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8200488 |
Product description | RS PRO 2 Position Key Key Switch - (NO/NC) 18mm Cutout Diameter |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8200488 |
Product description | RS PRO 2 Position Key Key Switch - (NO/NC) 18mm Cutout Diameter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 4, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS IP65 Key Switches (16mm)
Key Switches designed to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. Each Key Switch has a waterproof panel sealing to IP65. These two position Key Switches feature single entry keys (can only be inserted into the lock one way up) and same (common) key profile.
Note
Supplied with 2 keys, spare keys currently not available.
Waterproof rated to IP65
16mm Ø panel cut out
VDE rated to 5A 250Vac (8A 125Vac)
Silver contacts
Insulation resistance >50MΩ
UL94-V0 flammability rated
-25 to +55°C operating temperature range
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Positions | 2 |
Actuator Type | Key |
Contact Configuration | NO/NC |
IP Rating | IP65 |
Maximum Current | 8 A |
Cutout Diameter | 18 mm |
Terminal Type | PCB Pin |
Maximum AC Voltage | 250 V |
Number of Keys | 2 |
Switch Actuation | Momentary |