JST Female SXH Crimp Terminal to Female SXH Crimp Terminal Crimped Wire, 150mm, 0.14mm²

RS Stock No.:
8201548
Mfr. Prt No.:
01SHXSXH-26L 150
Brand:
JST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8201548
Product description JST Female SXH Crimp Terminal to Female SXH Crimp Terminal Crimped Wire, 150mm, 0.14mm²
Manufacturer / Brand JST
Manufacturer part number 01SHXSXH-26L 150
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
RS stock number 8201548
Product description JST Female SXH Crimp Terminal to Female SXH Crimp Terminal Crimped Wire, 150mm, 0.14mm²
Manufacturer / Brand JST
Manufacturer part number 01SHXSXH-26L 150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

JST XH Series Crimp Contacts and Cable Assemblies

JST’s XH series crimp receptacle contacts and cable assemblies are designed for use in the XH series crimp connector housings. The high quality crimp receptacle contacts are made from phosphor bronze with a tin plating and accept a wire size range of 28 to 22 AWG.

XH Series Crimp Contacts
820-1529 Female 28 / 22 AWG contact - Standard Pack
166-7449 Female 28 / 22 AWG contact - Bulk Bag
123-5947 Female 28 / 22 AWG contact - Standard Tape
166-7576 Female 28 / 22 AWG contact - Bulk Reel

XH Series Cable Assembly
820-1548 150mm double ended contacts lead – Standard Pack
166-7254 150mm double ended contacts lead – Bulk Bag
820-1541 300mm double ended contacts lead – Standard Pack
166-7253 300mm double ended contacts lead – Bulk Pack


Specifications

Attribute Value
Brand JST
Series XH
Connector A Type Crimp Receptacle
Connector A SXH Crimp Terminal
Connector B Type Crimp Receptacle
Connector A Gender Female
Wire Size 0.14 mm²
Connector B SXH Crimp Terminal
Cable Length 150 mm
Connector B Gender Female
Contact Plating Tin
Checking stock...
IDR
138,979.25
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
1138,979.2513,897.93
*price per unit indicative
"JST Female SXH Crimp Terminal to Female SXH Crimp Terminal Crimped Wire, 150mm, 0.14mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda