TE Connectivity, 6339191 Female Cat5 RJ45 Connector

RS Stock No.:
8208303
Mfr. Prt No.:
6339191-5
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8208303
Product description TE Connectivity, 6339191 Female Cat5 RJ45 Connector
Manufacturer / Brand TE Connectivity
Manufacturer part number 6339191-5
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
RS stock number 8208303
Product description TE Connectivity, 6339191 Female Cat5 RJ45 Connector
Manufacturer / Brand TE Connectivity
Manufacturer part number 6339191-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Cat 5 RJ45 Single Port Modular Jack Connectors

TE Connectivity brings you a range of superb PCB mounted RJ45 connectors. Built from a solid flame-retardant polyester and pre-loaded gold-plated contacts, these small connectors and brilliant and high quality. They also feature EMI/RFI shielding and come with integrated LED's, so you can identify the line status and collisions.

Features and benefits:

• Brilliant quality and highly reliable
• EMI & RFI noise protection shield
• PCB Mounted
• Integrated LED's to identify collisions & line status
• Effortless to use
• PCB mounting pegs for location and support
• Panel stops help to aid mechanical support
• Keyed design to ensure proper mating

Applications:

• Laptop and desktop motherboards
• Servers
• Routers
• Telephones
• Network switches
• Consumer electronics
• Modems
• Wireless base stations

These RJ45 Cat 5 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking.


Specifications

Attribute Value
Brand TE Connectivity
Ethernet Connector Type RJ45 Connector
Gender Female
LAN Category Cat5
Number of Ports 1
Mounting Type PCB Mount
Number of Ways 8
Connector Type Modular Jack
Shield Type Shielded
Orientation Right Angle
Length 14.66 mm
Width 16.26 mm
Depth 15.62 mm
Series 6339191
Contact Material Phosphor Bronze
Contact Plating Gold
Checking stock...
IDR
77,723.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
177,723.49
*price per unit indicative
"TE Connectivity, 6339191 Female Cat5 RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products