IMI Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, R 1/4 Male

RS Stock No.:
8223989
Mfr. Prt No.:
T40B2800
Brand:
IMI Norgren

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8223989
Product description IMI Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, R 1/4 Male
Manufacturer / Brand IMI Norgren
Manufacturer part number T40B2800
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
RS stock number 8223989
Product description IMI Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, R 1/4 Male
Manufacturer / Brand IMI Norgren
Manufacturer part number T40B2800

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Norgren Sintered Silencer

Sintered pneumatic silencers from Norgren are compact by design and reduce the noise levels of exhausted air from pneumatic equipment such as pneumatic valves. Norgren's sintered mufflers also help prevent dirt entering unprotected ports and causing damage wear.
Available flow factors from 0.54 to 5.1 dependant upon size.

Maximum Working Pressure 10bar
Maximum temperature 80°C
Cleanable 40 micron diffusion element
Sintered bronze element
Brass base


Specifications

Attribute Value
Brand IMI Norgren
Manufacturer Series T40
Type Silencer
Inlet Connection Type Threaded
Threaded Inlet Connection R 1/4 Male
Maximum Input Pressure 10 bar
Material Bronze
Minimum Operating Temperature -20 °C
Threaded Inlet Connection Thread Gender Male
Maximum Operating Temperature +80 °C
Threaded Inlet Connection Thread Standard R
Threaded Inlet Connection Thread Size 1/4 in
Checking stock...
IDR
249,113.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1249,113.75
*price per unit indicative
"IMI Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, R 1/4 Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products