IMI Norgren Green, Red Panel Mounting Visual Indicator, 8.6bar

RS Stock No.:
8224033
Mfr. Prt No.:
5VS-412-800
Brand:
IMI Norgren

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8224033
Product description IMI Norgren Green, Red Panel Mounting Visual Indicator, 8.6bar
Manufacturer / Brand IMI Norgren
Manufacturer part number 5VS-412-800
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
RS stock number 8224033
Product description IMI Norgren Green, Red Panel Mounting Visual Indicator, 8.6bar
Manufacturer / Brand IMI Norgren
Manufacturer part number 5VS-412-800

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Norgren ROTOWINK Pressure Indicators

Norgren's ROTOWINK pressure indicators give a clear visual indication of the presence or absence of pressure in a pneumatic circuit. ROTOWINK are availbale in contrasting colour combinations such as green and black and have a wide field of view to make positive identification easy. Panel mounted and suitable for use with dry, filtered or lubricated compressed air.

Features and Benefits

  • Panel Mounted

  • Diaphram operated

  • 0.7 - 8.6 bar full actuation pressure

  • 0 - 0.14 bar de-actuation pressure

  • Moulded plastic body with brass connector and synthetic rubber diaphragm


Specifications

Attribute Value
Brand IMI Norgren
Manufacturer Series 5VS
Mount Panel
Inlet Port G 1/8
Maximum Input Pressure 8.6 bar
Colour Green, Red
Mount Hole Size 30 mm
Body Material Plastic
Checking stock...
IDR
2,544,002.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,544,002.06
*price per unit indicative
"IMI Norgren Green, Red Panel Mounting Visual Indicator, 8.6bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda