Wago Grey 280 Feed Through Terminal Block, 28 → 12 AWG, 800 V
- RS Stock No.:
- 8227938
- Mfr. Prt No.:
- 280-641
- Brand:
- Wago
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8227938 |
Product description | Wago Grey 280 Feed Through Terminal Block, 28 → 12 AWG, 800 V |
Manufacturer / Brand | Wago |
Manufacturer part number | 280-641 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
280 Series
Cage Clamp - 280 Series
Feed-through connections for mounting on DIN-type rails. These conductor-through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.
Features and Benefits
• 28 - 12 AWG
• 800 V measured voltage
• 8 k V measured shock voltage
• 24 A Current intensity
• Front entry wiring type
• 2 connection points
• T S35 DIN Rail mounting
• Intermediate or end plates are also available
Specifications
Attribute | Value |
Brand | Wago |
Series | 280 |
Wire Size | 28 → 12 AWG |
Colour | Grey |
Current Rating | 24 A |
Number of Levels | Single |
Termination Method | Clamp |
Voltage Rating | 800 V |
Pitch | 5 mm |