3M, 303, 20 Way, 2 Row, Straight PCB Header

RS Stock No.:
8273587
Mfr. Prt No.:
30320-6002HB
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8273587
Product description 3M, 303, 20 Way, 2 Row, Straight PCB Header
Manufacturer / Brand 3M
Manufacturer part number 30320-6002HB
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
RS stock number 8273587
Product description 3M, 303, 20 Way, 2 Row, Straight PCB Header
Manufacturer / Brand 3M
Manufacturer part number 30320-6002HB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

Low Profile 303 Series Headers

The 3M 303 Series four wall box headers are a polarized space saving low profile design. These headers are available in various contact quantities.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no.120-8413.
Dedicated tooling is also available

All over gold flash
Sturdy body
End windows


Specifications

Attribute Value
Brand 3M
Series 303
Pitch 2.54 mm
Number of Contacts 20
Number of Rows 2
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Board to Board, Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Plating Gold
Contact Material Brass
Current Rating 1.0 A
Checking stock...
IDR
9,020.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,020.54
*price per unit indicative
"3M, 303, 20 Way, 2 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda