Telegartner Straight Male M12 to Male RJ45 Sensor Actuator Cable, Polyurethane PUR, 3m
- RS Stock No.:
- 8274518
- Mfr. Prt No.:
- L80102A0000
- Brand:
- Telegartner
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8274518 |
Product description | Telegartner Straight Male M12 to Male RJ45 Sensor Actuator Cable, Polyurethane PUR, 3m |
Manufacturer / Brand | Telegartner |
Manufacturer part number | L80102A0000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8274518 |
Product description | Telegartner Straight Male M12 to Male RJ45 Sensor Actuator Cable, Polyurethane PUR, 3m |
Manufacturer / Brand | Telegartner |
Manufacturer part number | L80102A0000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Telegartner M12 Connectors and Cable Assemblies
Patch Cords, STX M12x1 Series, 8 Way, X Coded
From Telegartner, these STX M12x1 patch cables are ideal for ethernet applications. The X-coded CAT.6A cable assemblies can transmit data rates of up to 10 Gbit/s, and with a M12 circular screw lock connector, they resistant to vibration and ideal for industrial environments.
Offered in M12 to M12 and M12 to RJ45 versions in a variety of lengths, the STX M12x1 series of 8 way patch cables can be used for many applications, such as security and video surveillance systems, production and manufacturing, renewable energy or use with railway vehicles data systems.
Features and Benefits:
• Dust poof and watertight, IP67 rated (RJ45 IP20 rated)
• Robust die cast housing
• 360 degree shielding
• Vibration protection
• Full metal shield between pairs of wires
Specifications
Attribute | Value |
Brand | Telegartner |
Connector A | M12 |
Connector B | RJ45 |
Length | 3 m |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Number of Contacts | 8 |
Connector A Orientation | Straight |
Connector B Number of Contacts | 8 |
Sheath Colour | Green |
Cross Sectional Area | 0.34 mm² |
Connector B Housing Gender | Plug |
Connector A Housing Gender | Plug |
Sheath Material | Polyurethane PUR |
American Wire Gauge | 22 AWG |
Shielding | Shielded |