Omron H7CX Counter, 6 Digit, 10kHz, 24 V dc, 12 → 24 V ac

RS Stock No.:
8276750
Mfr. Prt No.:
H7CXAWD1NDC1224AC24
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8276750
Product description Omron H7CX Counter, 6 Digit, 10kHz, 24 V dc, 12 → 24 V ac
Manufacturer / Brand Omron
Manufacturer part number H7CXAWD1NDC1224AC24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Omron
Supply Voltage 24 V dc, 12 → 24 V ac
Count Mode Seconds
Display Type LCD
Input Type No Voltage, Voltage
Connection Type Screw
Reset Method Automatic, External, Manual
Number of Digits 6
Mounting Type Flush Mount
Output / Interface SPDT, SPST Contact
Count Direction Bi-Directional
Digit Height 10 mm
Backlighting Yes
Maximum Count Frequency 10 kHz
Display Range -99999 → 999999
Series H7CX
Weight 130 g
Maximum Operating Temperature +55 °C
Measurement Range -99999 → 999999
Minimum Operating Temperature -10 °C
Checking stock...
IDR
6,062,222.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,062,222.44
*price per unit indicative
"Omron H7CX Counter, 6 Digit, 10kHz, 24 V dc, 12 → 24 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products