Wurth Elektronik, WR-PHD, 6130, 6 Way, 1 Row, Straight Pin Header

RS Stock No.:
8281591
Mfr. Prt No.:
61300611121
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8281591
Product description Wurth Elektronik, WR-PHD, 6130, 6 Way, 1 Row, Straight Pin Header
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 61300611121
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
RS stock number 8281591
Product description Wurth Elektronik, WR-PHD, 6130, 6 Way, 1 Row, Straight Pin Header
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 61300611121

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

2.54mm Wurth WR-PHD Range

The Wurth WR-PHD Series is a range of Board to Board connectors.

Wurth WR-PHD Series 2.54mm Pin Header Connectors

WR-PHD series PCB mount pin header connectors with a 2.54mm pitch. These board to board PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.


Specifications

Attribute Value
Brand Wurth Elektronik
Series WR-PHD
Pitch 2.54 mm
Number of Contacts 6
Number of Rows 1
Body Orientation Straight
Shrouded/Unshrouded Unshrouded
Connector System Board to Board
Mounting Type Through Hole
Termination Method Solder
Contact Material Copper Alloy
Current Rating 3.0 A
Checking stock...
IDR
23,180.69
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
123,180.694,636.14
*price per unit indicative
"Wurth Elektronik, WR-PHD, 6130, 6 Way, 1 Row, Straight Pin Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda