Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 55mm ID, 80mm OD, 8mm

RS Stock No.:
8289201
Mfr. Prt No.:
40413414
Brand:
Freudenberg Sealing Technologies Simrit
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
RS stock number 8289201
Product description Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 55mm ID, 80mm OD, 8mm
Manufacturer / Brand Freudenberg Sealing Technologies Simrit
Manufacturer part number 40413414

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Freudenberg Shaft Seals

Simmering Rotating shaft seals are a high performance oil seal delivering exceptional wear resistance and performance to a variety of functions including aerospace, railway, power transmission, automotive, machine tools, fluid handling, production line, energy and power generation.
With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.
Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.

Shaft tolerance ISO h11
Housing bore tolerance H8
90% Less friction torque
80% Less specific heat generation
50% Less wear
Pressure stable up to 0.5 bar
Suitable for bidirectional rotating shafts up to a velocity of 40 m/s


Specifications

Attribute Value
Brand Freudenberg Sealing Technologies Simrit
Inside Diameter 55 mm
Seal Type Rotary Shaft Seal
Outside Diameter 80 mm
Thickness 8 mm
Type Shaft Seal
Seal Material 72 NBR 902
Material 72 NBR 902
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
260,546.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1260,546.76
*price per unit indicative
"Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 55mm ID, 80mm OD, 8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products