Fluke Networks IntelliTone LAN Test Equipment of Cable Continuity
- RS Stock No.:
- 8318996
- Mfr. Prt No.:
- MT-8200-60-KIT
- Brand:
- Fluke Networks

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8318996 |
Product description | Fluke Networks IntelliTone LAN Test Equipment of Cable Continuity |
Manufacturer / Brand | Fluke Networks |
Manufacturer part number | MT-8200-60-KIT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Fluke Networks IntelliTone™ Pro 200 LAN Toner and Probe Kit
This toner and probe kit is ideal for quickly locating cables and individual pairs with the SmartTone analog function, safely and effectively on active networks.
Cutting-edge tester technology provides advanced digital and analog cable location and high-resolution measurement, via the breakthrough solution that is IntelliTone™. This solution allows the most elusive, hidden or bundled voice/audio, data and video cables and wire pairs to be located and isolated quickly and reliably, even on active networks. All of this in one tool which has been designed for ease of use, featuring a thumbwheel switch, LED display and auto power down with a hard robust exterior.
The advantages on using this kit include overcoming noise, save hours of work time whilst being able to locate cables efficiently and safely, eliminating the need for multiple testing.
SUPPLIED_WITH : IntelliTone 200 LAN Toner and 200 Probe, coax F c
Features and Benefits:
• Reject noise and false signals
• Locate the correct cable bundle
• Isolate a cable within the bundle, despite cable bleed
• Tests for continuity
• Identify and diagnose 10/100/1 Gb Ethernet link connectivity with NIC / hub indication
• Identify individual wire pairs with new SmartTone™ analog tuning
• Verification on twisted-pair installation with CableMap capability which identifies common cable miswire
Interface includes: Main Mod8 port for tone generation on all 4 pairs of UTP/STP cabling, F Connector for coaxial cabling, 2 x Banana jack plugs.
What is IntelliTone™ technology?
This technology is cutting-edge, it zeroes in on cables with a digital signal-toning and signal-interpreting process. Using a smart, synchronised digital signal it energises cable conductors. Multiple tone types are used in the signal which helps to locate the correct cable bundle, Isolate a cable within a bundle and Verify cable conductor continuity.
Typical Applications
This cable toner and probe offers digital and analog signaling in one network toner and probe. The digital mode can trace and locate data cabling safely and effectively on active networks. The analog mode can be used to isolate individual wire pairs and trace voice, audio and video cabling. Applications include:
Copper cabling media, including shielded (STP) and UTP cable
75 or 50 Ohm coaxial cable
Two conductor control
Security
Generic cabling
Specifications
Attribute | Value |
Brand | Fluke Networks |
Equipment Type | Cable Tester |
Tone | Yes |
Power Source | Battery |
Battery Type | PP3 |
Battery Life | 20 h |
Dimensions | 141 x 75 x 32 (Toner) mm, 222 x 48 x 32 (Probe) mm |
Height | 32 mm |
Length | 141 (Toner) mm, 222 (Probe) mm |
Maximum Operating Temperature | +40 °C |
Minimum Operating Temperature | 0 °C |
Width | 48 (Probe) mm, 75 (Toner) mm |
Model Number p | IntelliTone™ Pro 200 |