Hi-Bond HB 850 Blue Masking Tape 19mm x 66m

RS Stock No.:
8326280
Mfr. Prt No.:
HB 850 19mm x 66m
Brand:
Hi-Bond
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
RS stock number 8326280
Product description Hi-Bond HB 850 Blue Masking Tape 19mm x 66m
Manufacturer / Brand Hi-Bond
Manufacturer part number HB 850 19mm x 66m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

Hi-Bond Tapes

Hi-Bond 850 Masking and Splicing Tape

This HB 850 Polyester film is 25 microns thick and is coated with a high grade silicone adhesive which offers high temperature and chemical resistance. This silicone pressure-sensitive adhesive tape can be removed cleanly without adhesive resistance.

Applications:

Electrical high temperature masking
Powder coating masking
Splicing siliconised papers and films


Specifications

Attribute Value
Brand Hi-Bond
Backing Material Polyester Film
Adhesive Material Silicone
Width 19 mm
Length 66 m
Model Number HB 850
Thickness 0.07 mm
Colour Blue
Checking stock...
IDR
179,152.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1179,152.12
*price per unit indicative
"Hi-Bond HB 850 Blue Masking Tape 19mm x 66m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda