2 Way 1 Gang Dimmer Switch, 250W, 230V

RS Stock No.:
8326473
Mfr. Prt No.:
K1532BRC
Brand:
MK Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8326473
Product description 2 Way 1 Gang Dimmer Switch, 250W, 230V
Manufacturer / Brand MK Electric
Manufacturer part number K1532BRC
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
RS stock number 8326473
Product description 2 Way 1 Gang Dimmer Switch, 250W, 230V
Manufacturer / Brand MK Electric
Manufacturer part number K1532BRC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

MK Albany Plus Range

Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.

Standard Dimmer Switches

The MK Electric Albany Plus range of standard dimmer switches features stylish curved design; the switches are manufactured from the finest materials and maintain their high quality appearance for years to come. The terminals in the back of the dimmer switch have a funnel entrance and are upwards facing, to make installation easier. The dimmer switches are overload protected and are only suitable to use with tungsten filament lamps. The Albany Plus standard dimmer switches will look great in both contemporary and classic interiors.

3-pin operated safety shutter on all sockets
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance

Two way dimmers use push on/push off switches
Overload protected
Suitable for use with tungsten filament lamps only


Specifications

Attribute Value
Brand MK Electric
Maximum Supported Wattage 250 W
Voltage Rating 230 V
Number of Ways 2
Number of Gangs 1
Checking stock...
IDR
586,754.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1586,754.66
*price per unit indicative
"2 Way 1 Gang Dimmer Switch, 250W, 230V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products