Ceratech Touchpad Keyboard Wired USB Medical, QWERTY (UK) Black

RS Stock No.:
8418412
Mfr. Prt No.:
KYBNA-SIL540CV2B
Brand:
Ceratech

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8418412
Product description Ceratech Touchpad Keyboard Wired USB Medical, QWERTY (UK) Black
Manufacturer / Brand Ceratech
Manufacturer part number KYBNA-SIL540CV2B
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
RS stock number 8418412
Product description Ceratech Touchpad Keyboard Wired USB Medical, QWERTY (UK) Black
Manufacturer / Brand Ceratech
Manufacturer part number KYBNA-SIL540CV2B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

AccuMed 540 USB Mini Touchpad Keyboard

The cleverly designed Accumed Medical 540 keyboard offers ultra slim keys whilst still offering an excellent tactile and responsive feel.
The keyboard can be fully cleaned and wiped over in literally seconds and also has a handy power on/off button, enabling you to turn the keyboard off during cleaning which prevents keys from being pressed accidentally.

There is also a cleaning reminder which enables you to set the time span required for cleaning (30 minutes, 1 hour, 2 hours or 4 hours) which aids infection control as the user is prompted to clean this washable keyboard regularly, or even in between patients

APPROVALS : ROHS, CE, FC, IP Rated, Nema

Fully Medically Approved
Compact Design With Built-in Touch Pad
IP67 Rated and HTM01-05 Compliant
Material: Industrial Silicone Rubber
Power on/off button
Durable rigid silicone body with NANOARMOUR-2 dual layer antibacterial protection impregnated into the silicone and coated on the surface

Applications:

Hospitals, Veterinaries, Doctors Surgeries and Dental Surgeries


Specifications

Attribute Value
Brand Ceratech
Wired/Wireless Wired
Connection Type USB
Keyboard Type Medical
Keyboard Layout QWERTY (UK)
Colour Black
Industrial Use Yes
Built-In USB Hub No
Dimensions 289 x 227 x 27 mm
Height 227 mm
Width 289 mm
Depth 27 mm
Multimedia Keys No
Checking stock...
IDR
3,593,111.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,593,111.84
*price per unit indicative
"Ceratech Touchpad Keyboard Wired USB Medical, QWERTY (UK) Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda