Alpha Wire Green 0.52 mm² Hook Up Wire, 20 AWG, 7/0.32 mm, 30m

RS Stock No.:
8426148
Mfr. Prt No.:
1856 GR005
Brand:
Alpha Wire
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
RS stock number 8426148
Product description Alpha Wire Green 0.52 mm² Hook Up Wire, 20 AWG, 7/0.32 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 1856 GR005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire 600 V PVC Hook Up Wire - Military Spec

This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.

Features and Benefits

• Abrasion resistant
• Excellent uniformity and low-fray design for easy-handling, stripping and termination
• PVC insulation
• 600 V
• Stranded conductor
• Colour-coded insulation for easy circuit identification
• Excellent flame resistance
• Mil-spec compliance

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.

Product Application Information

Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.


Specifications

Attribute Value
Brand Alpha Wire
Cross Sectional Area 0.52 mm²
Sheath Colour Green
American Wire Gauge 20 AWG
Core Strands 7/0.32 mm
Insulation Material PVC
Outer Diameter 1.47 mm
Length 30 m
Voltage Rating 600 V
Conductor Material Copper
Wire Style MIL-W-76
Maximum Operating Temperature +105 °C
Insulation Wall Thickness 0.3 mm
Minimum Operating Temperature -55 °C
Standards Met Military MIL-W-76B TYPE LW, MIL-W-16878E/1
Checking stock...
IDR
591,789.38
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1591,789.3819,726.31
*price per unit indicative
"Alpha Wire Green 0.52 mm² Hook Up Wire, 20 AWG, 7/0.32 mm, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products