Parallax Inc 28448 RFID Module

RS Stock No.:
8430806
Mfr. Prt No.:
28448
Brand:
Parallax Inc

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8430806
Product description Parallax Inc 28448 RFID Module
Manufacturer / Brand Parallax Inc
Manufacturer part number 28448
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
RS stock number 8430806
Product description Parallax Inc 28448 RFID Module
Manufacturer / Brand Parallax Inc
Manufacturer part number 28448

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

A range of low-cost RFID Reader modules and RFID Tags.

RFID Tags

These are passive read only RFID tags. They hold a unique 64-bit number that can be read by an RFID reader. The frequency and protocol must match the reader you are using.

Unique 64 bit read only ID
Operating Frequency: 125kHz ± 6kHz
Communication protocol: EM4100
Recommended tag reader: RS 781-3061
Applications: Access Control, Anti-counterfeiting, Asset Tracking

Clear Disc (RS 843-0800)
Material: polyethylene and polyester
Dimensions: 20 x 0.6mm
Operating temperature range: -20 to +60°C

Epoxy Disc (RS 843-0806)
Material: Laminated Epoxy
Dimensions: 30 x 1mm, centre hole 3.2mm diameter
Operating temperature range: -40 to +85°C

Small Epoxy Disc (Rugged) (RS 843-0793)
Material: PPS and Epoxy
Dimensions: 12.4 x 2mm
Operating temperature range: -25 to +85°C

Nail (RS 843-0803)
May be hammered into wood
Material: polyamid with glass fibre
Dimensions: 35.5 x 4mm
Operating temperature range: -25 to +85°C


Specifications

Attribute Value
Brand Parallax Inc
Component Type Module
Checking stock...
IDR
38,494.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
138,494.63
*price per unit indicative
"Parallax Inc 28448 RFID Module" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products