Fiamm 12V FGC21803 Sealed Lead Acid Battery – 18Ah

RS Stock No.:
8431336
Mfr. Prt No.:
FGC21803
Brand:
Fiamm
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
RS stock number 8431336
Product description Fiamm 12V FGC21803 Sealed Lead Acid Battery - 18Ah
Manufacturer / Brand Fiamm
Manufacturer part number FGC21803

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Fiamm
Capacity 18 Ah
Nominal Voltage 12 V
Dimensions 181 x 76 x 166 mm
Terminal Type M5
Construction AGM
Weight 5.4 kg
Designed for Cyclic Application No
Eurobat Classification 3 to 5 Years
Operating Temperature Range -20 → +50 °C
Designed High Rate Application No
Checking stock...
IDR
960,582.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1960,582.62
*price per unit indicative
"Fiamm 12V FGC21803 Sealed Lead Acid Battery - 18Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products