Harting, Han 3A RJ45 Male Cat5 RJ45 Connector

RS Stock No.:
8436003
Mfr. Prt No.:
09451251300
Brand:
HARTING
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
RS stock number 8436003
Product description Harting, Han 3A RJ45 Male Cat5 RJ45 Connector
Manufacturer / Brand HARTING
Manufacturer part number 09451251300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Harting Han® 3A Cat 6 RJ45 Hybrid Connector

Han® 3A Cat 6 RJ45 hybrid plug connector that integrates data lines and power supply into one connector for hybrid 1/10Gbit and 10/100Mbit Ethernet applications and 48V/16A power applications. This Han® 3A Cat 6 RJ45 hybrid plug connector has 8 x RJ45 data contacts (8P8C) with a 1.5A/125 Vac rating and 4 x power contacts with a 16A/48 Vdc rating. The RJ45 insert in this Han® 3A Cat 6 plug has IDC terminations. The housing of this Han® 3A Cat 6 RJ45 hybrid plug is made from grey die cast zinc, is fully shielded with 360° shielding contact, has an IP65/IP67 protection rating and accepts cables with an outer diameter range of 10 to 11mm.


Specifications

Attribute Value
Brand HARTING
Ethernet Connector Type RJ45 Connector
Gender Male
LAN Category Cat5
Mounting Type Cable Mount
Number of Ways 4
Connector Type RJ45
Orientation Straight
IP Rating IP65, IP67
Length 26.7 mm
Width 35.3 mm
Depth 100.3 mm
Series Han 3A RJ45
Series Number 0945
Contact Plating Ag over Nickel (Power), Au over Nickel (Data)
Checking stock...
IDR
565,252.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1565,252.21
*price per unit indicative
"Harting, Han 3A RJ45 Male Cat5 RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda